ARGN-H

Particle
465-ARGN-H
ARGN-H

Mfr.:

Description:
WiFi Development Tools - 802.11 Argon

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Particle
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Wi-Fi, Mesh Gateways
64 MHz
Brand: Particle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: GPIO, I2C, SPI, UART, USB
Product Type: WiFi Development Tools
Series: Mesh
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 61,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629904
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C