PSR1635-32

Parlex
906-PSR1635-32
PSR1635-32

Mfr.:

Description:
Flat Cables 2.54mm-32 500 FT Roll

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.200,24 € 3.600,72 €
1.127,58 € 5.637,90 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
RoHS:  
Ribbon Cables
32 Conductor
27 AWG
2.54 mm (0.1 in)
300 V
152.4 m (500 ft)
Polyester
Copper
Roll
Brand: Parlex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Pitch: 2.4 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1431-BYY0054LN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080