050R15-127B

Parlex
906-050R15-127B
050R15-127B

Mfr.:

Description:
Flat Cables .5mm-15-5-B ZIF .5mm Pitch Cable

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,66 € 26,60 €
2,49 € 62,25 €
2,37 € 118,50 €
2,25 € 225,00 €
2,12 € 530,00 €
2,01 € 1.005,00 €

Product Attribute Attribute Value Select Attribute
Johnson Electric
Product Category: Flat Cables
RoHS:  
Ribbon Cables
15 Conductor
0.5 mm (0.02 in)
127 mm (5 in)
Polyester
Copper
- 55 C
+ 105 C
Bulk
Brand: Parlex
Current Rating: 500 mA
Pitch: 0.5 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 1431-BYY0086LN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

PS-3705 ZIF Flat Flexible Cables

Parlex/Johnson Electric PS3705 ZIF Flat Flexible Cables are RoHS compliant laminated flat flexible cable solutions commonly used in board-to-board interconnect applications. These cables are fully compatible with space-saving, low-profile LIF (Low Insertion Force) and ZIF (Zero Insertion Force) connectors which offer SMT automated board assembly and easy insertion/removal of the cable for service. The PS3705 ZIF Flat Flexible Cables are available in standard pitch sizes of 0.50mm, 0.625mm, 0.80mm, 1.00mm, 1.25mm, 1.27mm, and 2.54mm with 0 to 99 conductors. These conductors are 1mm to 9999mm in length and same side or opposite side end orientation with or without backers.