64006H

Parallax
619-64006H
64006H

Mfr.:

Description:
Audio IC Development Tools P2 Eval AV Breakout Add-on

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,74 € 19,74 €
18,75 € 93,75 €
17,97 € 179,70 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Audio IC Development Tools
Add-On Boards
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 3.2 in x 1.2 in
Interface Type: USB
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FEATURED PRODUCTS
PARALLAX