32419

Parallax
619-32419
32419

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBP24CAWIT-001

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2.4 GHz
3200 m
250 kb/s, 1 Mb/s
2.7 V
3.6 V
120 mA
31 mA
63 mW
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Antenna Connector Type: Wire
Brand: Parallax
Dimensions: 2.438 cm x 3.294 cm
Interface Type: Serial
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PARALLAX