32403

Parallax
619-32403
32403

Mfr.:

Description:
Sockets & Adapters XBEE Adapter Board

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Sockets & Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Boards
XBee/XBee Pro Modules
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: XBee Adapter Board comes in a kit form and provides a cost-effective solution to interfacing to any XBee or XBee Pro module
Dimensions: 29.4 mm x 25.6 mm x 14.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8523590000
ECCN:
EAR99

FEATURED PRODUCTS
PARALLAX