30057

Parallax
619-30057
30057

Mfr.:

Description:
LCD Character Display Modules & Accessories 2x20 SERIAL LCD W/KEYPAD INTERFACE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: LCD Character Display Modules & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Serial LCD with keypad interface
LCD Character Display Modules
20 x 2
116 mm x 37 mm x 27.5 mm
LED White
Keypad
Blue
300
Brand: Parallax
Product Type: LCD Character Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 193,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PARALLAX