28317

Parallax
619-28317
28317

Mfr.:

Description:
Image Sensors Linescan Imaging Sen TSL1401 Daughterbrd

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Image Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Image Sensor
128 kilopixels
5 V
Brand: Parallax
Product Type: Image Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 12,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PARALLAX