28138

Parallax
619-28138
28138

Mfr.:

Description:
Development Boards & Kits - Other Processors PROFESSIONAL DEVELOP BOARD F/BASIC STAMP

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Development Boards & Kits - Other Processors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
Multiple
BASIC Stamp, Javelin Stamp, SX28AC/DP MCUs
Brand: Parallax
Data Bus Width: 32 bit
Description/Function: The Parallax Professional Development Board (PDB) is high-quality, fully-integrated development platform for BASIC Stamp, Javelin Stamp, and Ubicom SX28AC/DP microcontrollers
Interface Type: Serial, USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 414,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541590080
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.