28090

Parallax
619-28090
28090

Mfr.:

Description:
Level Sensors Mini Liquid Level Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,02 € 5,02 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Level Sensors
Analog
Liquid level sensor
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting: Cable
Operating Supply Voltage: 3.3 V
Product Type: Liquid Level Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2 V
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99