28055

Parallax
619-28055
28055

Mfr.:

Description:
Distance Sensor Modules - Enclosed LW20C Sealed Laser Range 100m

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Distance Sensor Modules - Enclosed
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Parallax
Height: 2 m
Length: 3.5 m
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Operating Supply Current: 110 mA
Operating Supply Voltage: 5 V
Product Type: Enclosed Distance Sensor Modules
Resolution: 1 cm
Sensing Distance: 100 m
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 5 VDC
Supply Voltage - Min: 5 VDC
Type: Sealed Mini Laser Rangefinder
Width: 3 m
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809094
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
South Africa
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PARALLAX