27115

Parallax
619-27115
27115

Mfr.:

Description:
Other Development Tools Single Relay Board

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,59 € 8,59 €
8,16 € 40,80 €
7,81 € 78,10 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Other Development Tools
RoHS:  
Development Boards
Relay
SRD-05VDC-SL-C
Brand: Parallax
Dimensions: 40 mm x 27 mm x 18 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 5 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CAHTS:
8536490090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.