150-02210

Parallax
619-150-02210
150-02210

Mfr.:

Description:
Carbon Film Resistors - Through Hole 220 ohm Resistor 1/4 Watt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 966

Stock:
966 Can Dispatch Immediately
Quantities greater than 966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,163 € 0,82 €
0,155 € 1,55 €
0,146 € 3,65 €

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
Standard
Axial
220 Ohms
250 mW (1/4 W)
5 %
Brand: Parallax
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Carbon Film
Unit Weight: 453,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533210000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
85332101
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.