SS2030FL_R2_10001

Panjit
241-SS2030FLR210001
SS2030FL_R2_10001

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V Schottky 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,077 € 770,00 €

Similar Product

Panjit SS2030FL_R1_00001
Panjit
Schottky Diodes & Rectifiers 30V,Schottky,SOD-123FL,2A

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Si
Reel
Brand: Panjit
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 17,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS2020FL to SS20100FL Schottky Barrier Rectifiers

PANJIT SS2020FL to SS20100FL Surface Mount Schottky Barrier Rectifiers have a voltage range from 20V to 100V with a 2A current. The rectifiers deliver low power loss, high efficiency, and a fast switching speed. The SOD-123FL plastic case package offers an ultra-thin profile for space-constrained utilization. The SS2020FL to SS20100FL Rectifiers are lead-free and solderable.