SS1060XFL-AU_R2_000A1

Panjit
241-SS1060XFLAUR2000
SS1060XFL-AU_R2_000A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V Schottky 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,061 € 610,00 €

Similar Product

Panjit SS1060XFL-AU_R1_000A1
Panjit
Schottky Diodes & Rectifiers 60V,Schottky,SOD-123FL,1A

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Si
AEC-Q101
Reel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 17,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

SS1060XFL-AU Ultra Low VF Schottky Rectifiers

PANJIT SS1060XFL-AU Ultra Low VF Schottky Rectifiers provide a low forward voltage drop, low power loss, and high efficiency. Packaged in a SOD-123FL case, the PANJIT SS1060XFL-AU Rectifiers are AEC-Q101 qualified and offer a high surge current capability. The SS1060XFL-AU features a 60V maximum repetitive peak reverse voltage, 1A maximum average forward current, and 80pF typical junction capacitance.