S5MB_R1_00601

Panjit
241-S5MB_R1_00601
S5MB_R1_00601

Mfr.:

Description:
Rectifiers Surface General Purpose Rectifier, 5A/1000V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.988

Stock:
2.988 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €
5,66 € 56,60 €
4,71 € 471,00 €
4,21 € 2.105,00 €
Full Reel (Order in multiples of 800)
3,92 € 3.136,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMB-2
1 kV
5 A
Standard Recovery Rectifier
Single
1.15 V
200 A
10 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

S5xB Surface Mount General-Purpose Rectifiers

PANJIT S5xB Surface Mount General-Purpose Rectifiers convert an alternating current (AC) voltage into a direct current (DC) voltage. S5xB is packaged in SMB and offers strong stability, high reliability, and minimal leakage current. The rectifiers are lead-free, compliant with EU RoHS 2.0, and feature a green molding compound per the IEC 61249 standard. The S5xB devices target widespread applications in various devices with a 5A current, including power supplies, inverters, converters, monitors, and other electronic devices.