PTGH7565S1_T0_00201

Panjit
241-PTGH7565S1T00201
PTGH7565S1_T0_00201

Mfr.:

Description:
IGBTs 650V/75A Insulated Gate Bipolar Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,19 € 8,19 €
6,21 € 62,10 €
5,16 € 619,20 €
4,30 € 2.193,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
20 V
133 A
366 W
- 40 C
+ 175 C
Tube
Brand: Panjit
Continuous Collector Current Ic Max: 225 A
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Unit Weight: 6,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTGH High-Speed 650V Field Stop Trench IGBTs

PANJIT PTGH High-Speed 650V Field Stop Trench IGBTs offer superior high-speed switching capabilities with a low saturation voltage of 1.65V at TVJ +25°C. PANJIT PTGH IGBTs are co-packaged with low Qrr and a soft recovery diode. The IGBTs ensure efficient performance with a maximum junction temperature of TVJ +175°C. The devices are designed for reliability under demanding conditions. A positive coefficient VCEsat enables easy paralleling usage. Moreover, the IGBTs are lead-free, comply with EU RoHS 2.0 standards, and utilize a Green molding compound in line with IEC 61249 standards.