PSMQC060N06LS1

Panjit
241-PSMQC060N06LS1
PSMQC060N06LS1

Mfr.:

Description:
MOSFETs 60V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,61 € 1,61 €
1,02 € 10,20 €
0,679 € 67,90 €
0,557 € 278,50 €
0,504 € 504,00 €
Full Reel (Order in multiples of 3000)
0,443 € 1.329,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000

60V N-Channel Enhancement Mode MOSFETs

PANJIT 60V N-Channel Enhancement Mode MOSFETs offer low reverse transfer capacitance in an AEC-Q101-qualified DFN5060-8L package. Operating within a -55°C to +150°C junction temperature range, these MOSFETs provide a maximum power dissipation range from 20W to 50W and single pulse avalanche ratings (28A current, 39mJ energy). Applications include automotive LED lighting, wireless chargers, and DC/DC converters.