PSMQC040N10NS2_R2_00601

Panjit
241-PJMQC040N10NS2R2
PSMQC040N10NS2_R2_00601

Mfr.:

Description:
MOSFETs 100V 4.4mohm Excellect low FOM MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.874

Stock:
5.874 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5874 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,39 € 13,90 €
0,972 € 97,20 €
Full Reel (Order in multiples of 3000)
0,972 € 2.916,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-5060-8
N-Channel
1 Channel
100 V
122 A
4.4 mOhms
- 20 V, 20 V
3.8 V
40.5 nC
- 55 C
+ 150 C
125 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: PJM
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 0,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99

80V & 100V Shield Gate Trench N-Channel MOSFETs

PANJIT 80V and 100V Shield Gate Trench (SGT) N-Channel MOSFETs feature a low RDS(ON) and a high switching speed. These devices offer low reverse transfer capacitance and utilize green molding compounds, as specified in the IEC 61249 standard. These PANJIT MV enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0, and are 100% UIS/Rg tested. These devices are available in various low-profile packages that save space, including DFN3333S-8L, DFN5060-8L, DFN5060S-8L, TO-220AB-L, TO-252AA, TO-263, and TOLL. Typical applications include PD chargers, adapters, lighting, home appliances, and DC-DC converters.