PSMD081N10LS2_L2_00601

Panjit
241-PSMD081N1L200601
PSMD081N10LS2_L2_00601

Mfr.:

Description:
MOSFETs Excellent FOM / 100V/8.1mO / TO-252AA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,414 € 1.242,00 €
0,385 € 2.310,00 €
0,368 € 3.312,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
100 V
76 A
12.5 mOhms
- 20 V, 20 V
2.3 V
14 nC
- 55 C
+ 175 C
100 W
Enhancement
Reel
Brand: Panjit
Configuration: Single
Fall Time: 3.5 ns
Forward Transconductance - Min: 90 S
Product Type: MOSFETs
Rise Time: 3.5 ns
Series: PSM
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 7.2 ns
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

80V & 100V Shield Gate Trench N-Channel MOSFETs

PANJIT 80V and 100V Shield Gate Trench (SGT) N-Channel MOSFETs feature a low RDS(ON) and a high switching speed. These devices offer low reverse transfer capacitance and utilize green molding compounds, as specified in the IEC 61249 standard. These PANJIT MV enhancement mode MOSFETs are lead-free and compliant with EU RoHS 2.0, and are 100% UIS/Rg tested. These devices are available in various low-profile packages that save space, including DFN3333S-8L, DFN5060-8L, DFN5060S-8L, TO-220AB-L, TO-252AA, TO-263, and TOLL. Typical applications include PD chargers, adapters, lighting, home appliances, and DC-DC converters.