PSDC0860S1_L2_00601

Panjit
241-PSDC0860S1L20601
PSDC0860S1_L2_00601

Mfr.:

Description:
Rectifiers 600V Fast Recovery Diode, Low Trr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,09 € 2,09 €
1,32 € 13,20 €
0,894 € 89,40 €
0,724 € 362,00 €
0,648 € 648,00 €
Full Reel (Order in multiples of 3000)
0,574 € 1.722,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-252AA -3
600 V
8 A
Single
1.8 V
75 A
100 uA
55 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Panjit
Pd - Power Dissipation: 50 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 321,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSDx0860S1 Speedy 600V Fast Recovery Diodes

PANJIT PSDx0860S1 Speedy 600V Fast Recovery Diodes feature short reverse recovery times, suppressed switching losses, and a high +150°C junction temperature in a TO-252AA molded plastic case. The fast recovery PSDx0860S1 Speedy diodes provide soft recovery characteristics for improved EMI. Applications include PFCs, UPS, PV inverters, EV charging stations, and welders.