PJW5P06A_R2_00701

Panjit
241-PJW5P06A00701
PJW5P06A_R2_00701

Mfr.:

Description:
MOSFETs 60V P-Channel Enhancement Mode MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,446 € 4,46 €
0,289 € 28,90 €
0,221 € 110,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 2500)
0,175 € 437,50 €
0,154 € 770,00 €

Similar Product

Panjit PJW5P06A_R2_00001
Panjit
MOSFETs 60V P-Channel Enhancement Mode MOSFET

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-4
P-Channel
1 Channel
60 V
5 A
68 mOhms
20 V
2.5 V
17 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
Cut Tape
Brand: Panjit
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 30 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 52 ns
Typical Turn-On Delay Time: 8.4 ns
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
ECCN:
EAR99