PJQ4530P_R2_00201

Panjit
241-PJQ4530PR200201
PJQ4530P_R2_00201

Mfr.:

Description:
MOSFETs 30V N-Channel (LL) SGT MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,176 € 880,00 €
0,157 € 1.570,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-3333-8
N-Channel
1 Channel
30 V
45 A
7.8 mOhms
- 20 V, 20 V
2.5 V
12.4 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Brand: Panjit
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: PJQ4530P
Unit Weight: 30,495 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PJQx 30V N-Channel Enhancement Mode MOSFETs

PANJIT PJQx 30V N-Channel Enhancement Mode MOSFETs are designed with logic level gate drive in a DFN5060X-8L and DFN3333-8L packages. These MOSFETs feature low on−resistance (RDS(on)), excellent Figure Of Merit (FOM), and ±20 gate-source voltage. The PJQx 30V N-Channel MOSFETs are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0 standards. These MOSFETs are ideal for automotive applications.