PJMP360N60EC_T0_00001

Panjit
241-PJMP360N60T00001
PJMP360N60EC_T0_00001

Mfr.:

Description:
MOSFETs 22V,ESD Protection,SOT-23,UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.988

Stock:
1.988 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1988 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,40 € 14,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
N-Channel
1 Channel
600 V
11 A
360 Ohms
- 30 V, 30 V
4 V
18.7 nC
- 55 C
+ 150 C
87.5 W
Enhancement
Tube
Brand: Panjit
Product Type: MOSFETs
Series: 600V SJ MOSFET
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 2,095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V N-Channel Super Junction MOSFETs

PANJIT 600V N-Channel Super Junction MOSFETs feature a low RDS(ON) and high-speed switching in an ITO-220AB-F or TO-247AD-3LD package. The 600V MOSFETs support an RDS(ON) of 74mΩ, 190mΩ, 280mΩ, 360mΩ, 580mΩ, or 900mΩ. In addition, the MOSFETs provide a 4.4A, 8A, 11A, 13.8A, 8A, 20A, or 53A current. The 100% avalanche and Rg-tested PANJIT 600V N-Ch Super Junction MOSFETs offer ease of use.