PJMN080N65FR2_R2_00201

Panjit
241-PJMN080N65FR2201
PJMN080N65FR2_R2_00201

Mfr.:

Description:
MOSFETs 650V/ 75mO / Fast Recovery Qrr/trr SJ MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,91 € 3.820,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TOLL-8
N-Channel
1 Channel
650 V
46 A
75 mOhms
30 V
4.7 V
78.5 nC
- 55 C
+ 150 C
388 W
Enhancement
Reel
Brand: Panjit
Configuration: Single
Fall Time: 59.2 ns
Forward Transconductance - Min: 36.6 S
Product Type: MOSFETs
Rise Time: 140.6 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 71.3 ns
Typical Turn-On Delay Time: 44.4 ns
Unit Weight: 775 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.