PJMH190N65FR2_T0_00601

Panjit
241-PJMH190N65FR2601
PJMH190N65FR2_T0_00601

Mfr.:

Description:
MOSFETs 650V/ 180m ohms / Fast Recovery Qrr/trr SJ MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AD-3LD
N-Channel
1 Channel
650 V
19.7 A
180 mOhms
- 20 V, 20 V
4.7 V
34.3 nC
- 55 C
+ 150 C
168.8 W
Enhancement
Tube
Brand: Panjit
Configuration: Single
Fall Time: 45.7 ns
Product Type: MOSFETs
Rise Time: 73.1 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-On Delay Time: 37.7 ns
Unit Weight: 6,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.