PJMH105N60FRC_T0_00601

Panjit
241-PJMH105N6T000601
PJMH105N60FRC_T0_00601

Mfr.:

Description:
MOSFETs 600V/ 105mO / 35A/ SJ MOSFET with Fast Recovery Qrr/trr / Ruggednss

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,95 € 4.425,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AD-3LD
N-Channel
1 Channel
600 V
35 A
105 mOhms
- 30 V, 30 V
5.8 V
60 nC
- 55 C
+ 150 C
329 W
Enhancement
Tube
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 49 ns
Forward Transconductance - Min: 35 S
Product Type: MOSFETs
Rise Time: 95 ns
Series: SJ Gen1.5
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 175 ns
Typical Turn-On Delay Time: 108 ns
Unit Weight: 6,231 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290000
ECCN:
EAR99