PJMH099N60EC_T0_00601

Panjit
241-PJMH099N60ECT006
PJMH099N60EC_T0_00601

Mfr.:

Description:
MOSFETs 600V/ 99mohms / 39A/ Easy to driver SJ MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,21 € 5,21 €
3,00 € 30,00 €
2,90 € 348,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247AD-3
N-Channel
1 Channel
600 V
39 A
99 mOhms
- 30 V, 30 V
4 V
60 nC
- 55 C
+ 150 C
308 W
Enhancement
Tube
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 88 ns
Product Type: MOSFETs
Rise Time: 81 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 210 ns
Typical Turn-On Delay Time: 50 ns
Unit Weight: 6,231 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99