PJMF580N60E1_T0_00001

Panjit
241-PJMF580N60E1T001
PJMF580N60E1_T0_00001

Mfr.:

Description:
MOSFETs 22V,ESD Protection,SOT-23,UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,61 € 1.220,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Tube
Brand: Panjit
Product Type: MOSFETs
Series: 600V SJ MOSFET
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V N-Channel Super Junction MOSFETs

PANJIT 600V N-Channel Super Junction MOSFETs feature a low RDS(ON) and high-speed switching in an ITO-220AB-F or TO-247AD-3LD package. The 600V MOSFETs support an RDS(ON) of 74mΩ, 190mΩ, 280mΩ, 360mΩ, 580mΩ, or 900mΩ. In addition, the MOSFETs provide a 4.4A, 8A, 11A, 13.8A, 8A, 20A, or 53A current. The 100% avalanche and Rg-tested PANJIT 600V N-Ch Super Junction MOSFETs offer ease of use.