PJMF380N65E1_T0_00001

Panjit
241-PJMF380N65E1T001
PJMF380N65E1_T0_00001

Mfr.:

Description:
MOSFETs 650V/ 380mohm Super Junction Easy version Gen.1

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 1.858,00 €

Similar Product

Panjit PJMF390N65EC_T0_00001
Panjit
MOSFETs 22V,ESD Protection,SOT-23,UNI

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Tube
Brand: Panjit
Product Type: MOSFETs
Series: 650V SJ MOSFET
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.