PJMF190N65FR2_T0_00601

Panjit
241-PJMF190N65FR2601
PJMF190N65FR2_T0_00601

Mfr.:

Description:
MOSFETs 650V/ 180m ohms / Fast Recovery Qrr/trr SJ MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220AB-F-3
N-Channel
1 Channel
650 V
19.6 A
180 mOhms
- 30 V, 30 V
4.7 V
34.3 nC
- 55 C
+ 150 C
73.5 W
Enhancement
Tube
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 45.7 ns
Product Type: MOSFETs
Rise Time: 73.1 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 118.9 ns
Typical Turn-On Delay Time: 37.7 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290000
ECCN:
EAR99