PJL9403_R2_00001

Panjit
241-PJL9403_R2_00001
PJL9403_R2_00001

Mfr.:

Description:
MOSFETs 30V P-Channel Enhancement Mode MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,298 € 2,98 €
0,20 € 20,00 €
0,145 € 72,50 €
0,128 € 128,00 €
Full Reel (Order in multiples of 2500)
0,113 € 282,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
1 Channel
30 V
3.6 A
72 mOhms
- 20 V, 20 V
2.1 V
10 nC
- 55 C
+ 150 C
2.1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panjit
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 68 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 33 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 119 ns
Typical Turn-On Delay Time: 3.2 ns
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99