PJD45P03_L2_00001

Panjit
241-PJD45P03L200001
PJD45P03_L2_00001

Mfr.:

Description:
MOSFETs 30V P-Channel Enhancement Mode MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,10 € 1,10 €
0,783 € 7,83 €
0,488 € 48,80 €
0,336 € 168,00 €
0,283 € 283,00 €
Full Reel (Order in multiples of 3000)
0,197 € 591,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-3
P-Channel
1 Channel
30 V
45 A
23 mOhms
- 20 V, 20 V
2.5 V
14 nC
- 55 C
+ 150 C
40 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Panjit
Fall Time: 48 ns
Product Type: MOSFETs
Rise Time: 13 ns
Series: NFET-30SMP
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 88 ns
Typical Turn-On Delay Time: 7.3 ns
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.