PJD40N15_L2_00001

Panjit
241-PJD40N15L200001
PJD40N15_L2_00001

Mfr.:

Description:
MOSFETs 150V N-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,52 € 1.560,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
150 V
40 A
35 mOhms
- 20 V, 20 V
4 V
52 nC
- 55 C
+ 150 C
131 W
Enhancement
Reel
Brand: Panjit
Configuration: Single
Fall Time: 106 ns
Product Type: MOSFETs
Rise Time: 100 ns
Series: NFET-150SMN
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 17 ns
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

150V N-Channel Enhancement-Mode MOSFETs

PANJIT 150V N-Channel Enhancement-Mode MOSFETs are designed with high-speed switching and operate from 4A to 125A continuous drain current. These enhancement-mode MOSFETs are non-automotive devices that operate from -55°C to 175°C junction and storage temperature range. The 150V N-channel MOSFETs are 100% avalanche tested and 100% Rg tested. These N-channel MOSFETs are lead-free in compliance with EU RoHS 2.0. The 150V N-channel MOSFETs are ideal for Battery Management Systems (BMS), Brushless Direct Current (BLDC), and Switch Mode Power Supplies (SMPS).