PJC7409_R2_00001

Panjit
241-PJC7409_R2_00001
PJC7409_R2_00001

Mfr.:

Description:
MOSFETs 20V P-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,076 € 912,00 €
0,069 € 1.656,00 €

Similar Product

Panjit PJC7409_R1_00001
Panjit
MOSFETs 20V P-Channel Enhancement Mode MOSFET

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
500 mA
6 Ohms
- 10 V, 10 V
1 V
1.4 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Brand: Panjit
Configuration: Single
Fall Time: 116 ns
Product Type: MOSFETs
Rise Time: 21 ns
Factory Pack Quantity: 12000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 85 ns
Typical Turn-On Delay Time: 7.2 ns
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.