PJA7002H_R2_00001

Panjit
241-PJA7002HR200001
PJA7002H_R2_00001

Mfr.:

Description:
MOSFETs 60V P-Channel Enhancement Mode MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12000   Multiples: 12000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
0,027 € 324,00 €

Similar Product

Panjit PJA7002H_R1_00001
Panjit
MOSFETs 60V N-Channel Enhancement Mode MOSFET

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
300 mA
5 Ohms
- 20 V, 20 V
3 V
1.3 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Brand: Panjit
Configuration: Single
Fall Time: 1.9 ns
Product Type: MOSFETs
Rise Time: 1.8 ns
Factory Pack Quantity: 12000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 5.6 ns
Typical Turn-On Delay Time: 2.9 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.