PJA138K-R1-00001

Panjit
Not Assigned
PJA138K-R1-00001

Mfr.:

Description:
MOSFETs SOT23 N-CH 50V .5A

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: MOSFETs
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
500 mA
4.5 Ohms
- 20 V, 20 V
1.5 V
630 pC
- 55 C
+ 150 C
500 mW
Enhancement
Brand: Panjit
Configuration: Single
Fall Time: 23 ns
Product Type: MOSFETs
Rise Time: 19.2 ns
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 6.2 ns
Typical Turn-On Delay Time: 2.2 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99