PJ74LVC1G00C5_R1_00301

Panjit
241-PJ74LVC1G00C5R10
PJ74LVC1G00C5_R1_00301

Mfr.:

Description:
Logic Gates Single, 2-InputPositiveNANDGate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,041 € 0,41 €
0,037 € 0,93 €
0,031 € 3,10 €
0,028 € 7,00 €
0,026 € 13,00 €
0,025 € 25,00 €
Full Reel (Order in multiples of 3000)
0,022 € 66,00 €
0,021 € 126,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
74LVC
2 Input
SC-70-5
1 Output
32 mA
- 32 mA
7.2 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Output Voltage: 5.5 V
Product: NAND Gate
Product Type: Logic Gates
Series: PJ74LVC1G
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: PJ74LVC1G00C5
Unit Weight: 6,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
ECCN:
EAR99