PEC3836CS-AU_R1_000A1

Panjit
241-PEC3836CS-AUR1A1
PEC3836CS-AU_R1_000A1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 36V,ESD,SOD-323 ,Bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 800000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,034 € 27.200,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
SMD/SMT
30 kV
30 kV
- 55 C
+ 150 C
PEC38
AEC-Q101
Reel
Brand: Panjit
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PEC38 AU ESD Suppressors

PANJIT PEC38 AU ESD Suppressors are automotive-grade Bi-directional ESD protection discrete with 8V, 12V, 15V, 24V, and 36V. These suppressors are AEC-Q101 qualified and offer low clamping voltage and high anti-static 30KV capacity to enhance product reliability. The PEC38 AU comes with SOD-123, SOD-323, SOT-23, SOT-323, and SOT-523 packages. The suppressors are widely used in electronic control units, lighting controls, passenger seat modules, and instrument panels.