PEC3815CS-AU_R1_000A1

Panjit
241-PEC3815CS-AUR1A1
PEC3815CS-AU_R1_000A1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 15V,ESD,SOD-323 ,Bi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.815

Stock:
14.815 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,187 € 1,87 €
0,092 € 9,20 €
0,077 € 38,50 €
0,053 € 53,00 €
0,046 € 115,00 €
Full Reel (Order in multiples of 5000)
0,043 € 215,00 €
0,035 € 350,00 €
0,034 € 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
SMD/SMT
30 kV
30 kV
- 55 C
+ 150 C
PEC38
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 8,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PEC38 AU ESD Suppressors

PANJIT PEC38 AU ESD Suppressors are automotive-grade Bi-directional ESD protection discrete with 8V, 12V, 15V, 24V, and 36V. These suppressors are AEC-Q101 qualified and offer low clamping voltage and high anti-static 30KV capacity to enhance product reliability. The PEC38 AU comes with SOD-123, SOD-323, SOT-23, SOT-323, and SOT-523 packages. The suppressors are widely used in electronic control units, lighting controls, passenger seat modules, and instrument panels.