PCDD0465GB_L2_00601

Panjit
241-PCDD0465GBL20601
PCDD0465GB_L2_00601

Mfr.:

Description:
SiC Schottky Diodes 650V/4A Silicon Carbide Schottky Barrier Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
TO-252AA-2
Single
4 A
650 V
1.3 V
320 A
2 uA
- 55 C
+ 175 C
Reel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 51 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Unit Weight: 321,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541100000
ECCN:
EAR99