P4SMA220AS_R1_00001

Panjit
241-P4SMA220ASR10000
P4SMA220AS_R1_00001

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,185V,UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,286 € 2,86 €
0,206 € 20,60 €
0,144 € 72,00 €
0,072 € 72,00 €
Full Reel (Order in multiples of 1800)
0,072 € 129,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
185 V
SMD/SMT
328 V
209 V
SMA (DO-214AC)
1.2 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TSM-04H
Reel
Cut Tape
MouseReel
Brand: Panjit
Pd - Power Dissipation: 3.3 W
Product: TVS Diodes
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.