P4SMA10CAS_R1_00001

Panjit
241-P4SMA0CASR100001
P4SMA10CAS_R1_00001

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,8.55V,BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 27000   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
0,353 € 9.531,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
1 Channel
8.55 V
SMD/SMT
14.5 V
9.5 V
SMA (DO-214AC)
29 A
400 W
30 kV
30 kV
- 55 C
+ 150 C
TSM-04CH
Reel
Brand: Panjit
Pd - Power Dissipation: 3.3 W
Product: TVS Diodes
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99