MMSZ5261AS_R1_00001

Panjit
241-MMSZ5261ASR10000
MMSZ5261AS_R1_00001

Mfr.:

Description:
Zener Diodes 200mW,ZENER,SOD-323,47V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 995000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,026 € 25.870,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
RoHS:  
SMD/SMT
ZSM-02A
Reel
Brand: Panjit
Configuration: Single
Height: 0.9 mm
Ir - Maximum Reverse Leakage Current: 100 nA
Ir - Reverse Current: 100 nA
Length: 1.95 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Package/Case: SOD-323-2
Pd - Power Dissipation: 200 mW
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Test Current: 2.7 mA
Vz - Zener Voltage: 47 V
Width: 1.35 mm
Zener Current: 100 nA
Zz - Zener Impedance: 105 Ohms
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.