MMSZ5230B_R1_00001

Panjit
241-MMSZ5230BR100001
MMSZ5230B_R1_00001

Mfr.:

Description:
Zener Diodes 500mW,ZENER,SOD-123,4.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.351

Stock:
3.351 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,08 € 0,80 €
0,049 € 4,90 €
0,036 € 18,00 €
0,032 € 32,00 €
Full Reel (Order in multiples of 3000)
0,025 € 75,00 €
0,022 € 132,00 €
0,018 € 162,00 €
0,017 € 408,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Zener Diodes
RoHS:  
4.7 V
SMD/SMT
SOD-123-2
500 mW
5 %
5 uA
19 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
ZSM-05
Brand: Panjit
Height: 1.15 mm
Ir - Reverse Current: 5 uA
Length: 3.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.8 mm
Zener Current: 5 uA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.