MBR8H120PC_R2_00001

Panjit
241-MBR8H120PCR20001
MBR8H120PC_R2_00001

Mfr.:

Description:
Schottky Diodes & Rectifiers Automotive 120V, Schottky, 8A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.966

Stock:
9.966 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,337 € 3,37 €
0,216 € 21,60 €
0,163 € 81,50 €
0,16 € 160,00 €
Full Reel (Order in multiples of 5000)
0,16 € 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277C-3
Single Dual Anode
8 A
120 V
700 mV
160 A
225 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 120 V
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

MBR8H120PCx Schottky Barrier Rectifiers

PANJIT MBR8H120PCx Schottky Barrier Rectifiers are surface-mount ultra-low reverse current (IR) rectifiers with low leakage current. These rectifiers feature low power loss, high efficiency, and high surge current capability. The MBR8H120PCx Schottky barrier rectifiers are available in 120V voltage and 8A current options and in the TO-227C package. These rectifiers are lead-free in compliance with EU RoHS 2.0 and green molding compound as per IEC 61249 standard. The MBR8H120PCx Schottky barrier rectifiers are ideal for automated placement.