MBR5H150SS_F0_100A4

Panjit
241-BR5H150SSF0100A4
MBR5H150SS_F0_100A4

Mfr.:

Description:
Schottky Diodes & Rectifiers 150V Schottky 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,286 € 114,40 €
0,211 € 253,20 €
0,187 € 523,60 €
0,162 € 842,40 €
0,142 € 1.420,00 €
0,114 € 2.872,80 €

Similar Product

Panjit MBR5H150SS_AY_00001
Panjit
Schottky Diodes & Rectifiers 150V,Schottky,DO-201AD,5A

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Si
MBR5H150SS
Bulk
Brand: Panjit
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 400
Subcategory: Diodes & Rectifiers
Unit Weight: 1,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

H-Type Schottky Barrier Rectifiers

PANJIT H-Type Schottky Barrier Rectifiers feature ultra-low reverse current and low forward voltage drop at high temperature. These rectifiers display high efficiency during high junction temperature operations. The H-Type Schottky barrier rectifiers utilize planar wafer technology and offer low power loss, high efficiency, and high current capability. These rectifiers are ideal for use in lighting power, TV power, battery charger, industrial power, and adapters.