MB2H60AL-AU_R1_000A1

Panjit
241-MB2H60ALAUR1000A
MB2H60AL-AU_R1_000A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 60V,Schottky,SOD-123FL,2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,144 € 1,44 €
0,09 € 9,00 €
0,066 € 33,00 €
0,059 € 59,00 €
Full Reel (Order in multiples of 3000)
0,048 € 144,00 €
0,046 € 276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Si
MB2H60AL-AU
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 17,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

H-Type Schottky Barrier Rectifiers

PANJIT H-Type Schottky Barrier Rectifiers feature ultra-low reverse current and low forward voltage drop at high temperature. These rectifiers display high efficiency during high junction temperature operations. The H-Type Schottky barrier rectifiers utilize planar wafer technology and offer low power loss, high efficiency, and high current capability. These rectifiers are ideal for use in lighting power, TV power, battery charger, industrial power, and adapters.