KBJB1510_T0_00301

Panjit
241-KBJB1510T00301
KBJB1510_T0_00301

Mfr.:

Description:
Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.711

Stock:
1.711 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
0,929 € 9,29 €
0,704 € 70,40 €
0,556 € 278,00 €
0,469 € 469,00 €
0,425 € 2.125,00 €
0,399 € 3.990,00 €

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Through Hole
KBJB-4
15 A
1 kV
1 V
440 A
- 55 C
+ 150 C
25.3 mm
4.5 mm
10.6 mm
Tube
Brand: Panjit
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Unit Weight: 4,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KBJB Low Profile Bridge Rectifiers

PANJIT KBJB Low Profile Bridge Rectifiers feature a maximum junction temperature (Tj) of 150℃ with a current rating of 10A or 15A. These devices are designed with a glass-passivated chip junction in a thin single in-line package (KBJB). These bridge rectifiers offer a maximum repetitive peak reverse voltages of 1000V, 800V, 600V maximum RMS voltage, and 1000V maximum DC blocking voltage. The PANJIT KBJB is ideally used in AC/DC bridge full wave rectifications for slim adapter powers, game console powers, TV powers, and home appliances. The product is halogen-free and green molding compound compliant with a UL 94 V-0 flammability rating.