GS1J_R1_00001

Panjit
241-GS1J_R1_00001
GS1J_R1_00001

Mfr.:

Description:
Small Signal Switching Diodes 600V,General Purpose Rectifiers,SMA,1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.475

Stock:
5.475 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,089 € 0,89 €
0,056 € 5,60 €
0,041 € 20,50 €
0,034 € 34,00 €
Full Reel (Order in multiples of 1800)
0,022 € 39,60 €
0,02 € 72,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Small Signal Switching Diodes
RoHS:  
General Purpose Diodes
SMD/SMT
SMA-2
600 V
35 A
1 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
GSM-10AH
Reel
Cut Tape
MouseReel
Brand: Panjit
Maximum Diode Capacitance: 12 pF
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.